Use "DC2294A" Gerbers TO FABRICATE 

FAB PER IPC-A-600

MATERIAL
EPOXY FIBREGLASS, NEMA GRADE FR-4
FINISHED THICKNESS TO BE 0.062 "+/- 0.005"
4-LAYER BOARD, 2 OZ. CU ON OUTER LAYER,
1-OZ. CU ON INNER LAYERS
FLAMMABILITY RATING: 94 V-2 MINIMUM.

SIZE:
CUT TO DIMENSIONS AND TOLERANCES SHOWN
0.00 ARE PRIMARY DATUMS.

FINISH
SMOBC USING LP1 BOTH SIDES, COLOR BLACK.
ENIG FINISH. LEAD FREE SOLDER CAN BE USED FOR 
PROTOTYPE BOARDS.
HIGH DEFINISION WHITE SILKSCREEN

DRILL
PLATE THRU ALL HOLES WITH COPPER, 0.001
THICK MIN. ALL HOLES SHALL BE DRILLED
+/- 0.003 WITH RESPECT TO CTR. OF DRILLED PAD.
ALL HOLES FINISHED SIZE AFTER PLATING

DROP ALL UNUSED PADS ON INNER LAYERS 

DO NOT ALTER ARTWORK eg TO ADD LOGO OR DATA CODE.
PAD SIZE CAN BE MODIFIED TO MEET END FINISH.
PCB'S ARE TO BE RoHS COMPLIANT.


Panel Specifications SMT:
Max Size: 14"x16"
Minimum Board Thickness: 0.4mm
Maximum Board Thickness: 2.0mm
Minimum Border Thickness: 2.5mm
1/2" Borders On 2 Sides Only.
Use Breakaway Tabs Or V Groove.

Panel Specifications THRU HOLE:
Max Size: 16"x16"
Minimum Board Thickness: 0.4mm
Maximum Board Thickness: 2.0mm
Minimum Border Thickness: 2.6mm
1/2" Borders On 2 Sides Only.
Use Breakaway Tabs Or V Groove.

Stencils:
Generate And Email Necessary Stencil Information For The Top And 
Bottom Layers To Rene Sanchez (resanchez@linear.com).

PCB Shipment:
Ship Finished PCB's To Alice Silva @ Linear Technology Corporation, 1630 McCarthy Blvd, Milpitas, CA 95035-7487.
Notify Rene Sanchez (resanchez@linear.com) Via Email about PCB Shipment.
Notify Alice Silva (asilva@linear.com) Via Email about PCB Shipment.

Fab House Working Files for LTC Archival Purposes:
Please email resanchez@linear.com approved working files prior to PCB Fabrication.

Administrative Details:
Invoice: Linear Technology Corporation, 1630 McCarthy Blvd, Milpitas, CA 95035-7487 Fax (408)434-0507.
Notify Rene Sanchez via of resanchez@linear.com when P.O. is received, and request final CAM data.
Notify resanchez@linear.com of any delivery date delays.
Email resanchez@linear.com the tracking number after shipment.
Cam files require approval before board fabrication begins!